Part Details for 8168 060100 by Belden Inc
Overview of 8168 060100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8168 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4149
|
Newark | Shielded Multipair Cable 8Pr 100Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:8 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 8168 060100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,331.6600 / $2,512.0800 | Buy Now |
DISTI #
BEL1839-100-ND
|
DigiKey | MULTI-PAIR 16COND 24AWG 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
4 In Stock |
|
$1,734.8633 / $1,842.7000 | Buy Now |
DISTI #
566-8168-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 8PR SHIELD 100ft SPOOL CHROME RoHS: Compliant | 3 |
|
$1,734.8600 | Buy Now |
DISTI #
70005725
|
RS | Multiconductor Cable, 8Pr/24AWG, 7x32, TC, FPE ins, Foil&Braid, Chrome PVC jkt | Belden 8168 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,621.3100 | RFQ |
DISTI #
8168.060100
|
TME | Wire, 8x2x24AWG, RS232,RS422, stranded, Cu, PVC, chrome, 30m, 300V Min Qty: 5 | 20 |
|
$33.4700 / $51.3200 | Buy Now |