Part Details for 816718-0101-I by METZ CONNECT USA
Overview of 816718-0101-I by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. |
Price & Stock for 816718-0101-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC8225
|
Newark | Cover Plate 80 X 80 Mm Pearl White, E-Dat C6 Rohs Compliant: Yes |Metz Connect 816718-0101-I RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $2.0900 | Buy Now |
DISTI #
1849-816718-0101-I-ND
|
DigiKey | COVER PLATE 80 X 80 MM PEARL WHI Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9820 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$1.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $1.5300 | Buy Now |