-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLANGE GASKET CPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C2606
|
Newark | Circular Flange Seal, Size 17, Accessory Type:Gasket, For Use With:Cpc Series Circular Connectors Shell Size 17, Product Range:Cpc Series, Seal Material:Neoprene Rohs Compliant: Yes |Amp Te Connectivity 81665-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2812 |
|
$1.1500 / $1.3700 | Buy Now |
DISTI #
A25784-ND
|
DigiKey | CONN FLANGE GASKET 17 BLACK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3728 In Stock |
|
$0.9248 / $1.7900 | Buy Now |
DISTI #
81665-2
|
Avnet Americas | Connector Accessories Flange Seal Neoprene Black Individual - Bulk (Alt: 81665-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 2479119 Factory Stock |
|
$0.9048 / $1.2290 | Buy Now |
DISTI #
25C2606
|
Avnet Americas | Connector Accessories Flange Seal Neoprene Black Individual - Bulk (Alt: 25C2606) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 2812 Partner Stock |
|
$1.1500 / $1.5700 | Buy Now |
DISTI #
571-816652
|
Mouser Electronics | Standard Circular Connector CPC GASKET RoHS: Compliant | 4861 |
|
$0.9560 / $1.5300 | Buy Now |
DISTI #
E02:0323_01947061
|
Arrow Electronics | Connector Accessories Seal Straight Neoprene Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2406 | Europe - 2876 |
|
$0.8806 / $1.2340 | Buy Now |
DISTI #
V99:2348_11784488
|
Arrow Electronics | Connector Accessories Seal Straight Neoprene Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2047 | Americas - 156 |
|
$0.8151 / $1.8275 | Buy Now |
|
Future Electronics | CPC Black Shell Size 17 Individual Flange Seal Gasket Accessory RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.8850 / $1.0100 | Buy Now |
DISTI #
AMP81665-2
|
Heilind Electronics | FLANGE GASKET CPC | Americas - 2837 in Stock3750 On Order |
|
$1.2381 / $1.5652 | Buy Now |
|
Onlinecomponents.com | FLANGE GASKET CPC RoHS: Compliant |
1213 In Stock 9119 Factory Stock |
|
$0.8150 / $0.9050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
81665-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
81665-2
TE Connectivity
FLANGE GASKET CPC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |