Part Details for 8165-060-100 by Belden Inc
Overview of 8165-060-100 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1816-5AKSZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
ADM1816-5ARTZ-RL7 | Analog Devices | wET GENERATOR I.C. | |
54121-108081650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 8 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 8165-060-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | COMPUTER CABLE, DATALENE INSULATED, 24AWG STRAND (7X32), 5 PAIRS CHROME RoHS: Compliant | 0 |
|
$1,191.2000 / $1,280.8000 | Buy Now |