Part Details for 8164.00152 by Belden Inc
Overview of 8164.00152 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87900-152HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 52 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. | |
71918-164LF | Amphenol Communications Solutions | Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 64 Positions | |
10131318-16412GRLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Natural Color, 16 Positions, LCP, GW Compatible, Tape and Reel. |
Price & Stock for 8164.00152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8164.00152
|
TME | Wire, 4x2x24AWG, RS232,RS422, stranded, Cu, PVC, chrome, 152m, 300V Min Qty: 2 | 18 |
|
$14.6300 / $23.3400 | Buy Now |
Part Details for 8164.00152
8164.00152 CAD Models
8164.00152 Part Data Attributes
|
8164.00152
Belden Inc
Buy Now
|
Compare Parts:
8164.00152
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |