Part Details for 8161SHCQE2 by C&K
Overview of 8161SHCQE2 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 8161SHCQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M6869
|
Newark | Pushbutton Switch, straight, spdt, on-On, pc Tail Terminal, pcb Hole Count:3 |C&k Components 8161SHCQE2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$9.3000 / $14.3400 | Buy Now |
DISTI #
8161SHCQE2-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 120V Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.2496 | Buy Now |
DISTI #
611-8161SHCQE2
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 90 |
|
$8.1400 / $12.6700 | Buy Now |
DISTI #
52429730
|
Verical | Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 28VDC Alternate Contact Panel Mount/Through Hole PC Pins Bulk Min Qty: 10 Package Multiple: 1 | Americas - 37 |
|
$6.6000 | Buy Now |
DISTI #
8161SHCQE2
|
IBS Electronics | Pushbutton Switch, Spdt, On-On, Alternate, 6A, 28Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through Min Qty: 120 Package Multiple: 1 | 37 |
|
$7.2800 | Buy Now |
DISTI #
000000000000591856
|
Sager | Pushbutton Switches Pushbutton | 0 |
|
Buy Now |
Part Details for 8161SHCQE2
8161SHCQE2 CAD Models
8161SHCQE2 Part Data Attributes
|
8161SHCQE2
C&K
Buy Now
Datasheet
|
Compare Parts:
8161SHCQE2
C&K
PUSHBUTTON SWITCH, SPDT, ALTERNATE, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.284 inch | |
Actuator Type | PLUNGER | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 6.86 mm | |
Body Height | 11.43 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.3 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |