Part Details for 8161SH9AV3KE2 by ITT Interconnect Solutions
Overview of 8161SH9AV3KE2 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 8161SH9AV3KE2
8161SH9AV3KE2 CAD Models
8161SH9AV3KE2 Part Data Attributes
|
8161SH9AV3KE2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
8161SH9AV3KE2
ITT Interconnect Solutions
Switch, SPDT, Vertical, Through Hole-right Angle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | RETAINING CLIPS | |
Body Breadth | 6.858 mm | |
Body Height | 38.735 mm | |
Body Length or Diameter | 12.7 mm | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN-LEAD |