Part Details for 8161J82ZGE22 by C&K
Overview of 8161J82ZGE22 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 8161J82ZGE22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-8161J82ZGE22
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$7.6500 / $12.2600 | Order Now |
DISTI #
51578486
|
Verical | Switch Push Button ON ON SPDT Square Button 6A 250VAC 28VDC 0.4VA Alternate Contact Panel Mount Solder Lug Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1312 | Americas - 60 |
|
$11.4140 / $14.1310 | Buy Now |
DISTI #
000000000000591781
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
Part Details for 8161J82ZGE22
8161J82ZGE22 CAD Models
8161J82ZGE22 Part Data Attributes
|
8161J82ZGE22
C&K
Buy Now
Datasheet
|
Compare Parts:
8161J82ZGE22
C&K
PUSHBUTTON SWITCH, SPDT, ALTERNATE, 6A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 6.86 mm | |
Body Height | 11.43 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |