Datasheets
8161M6300682MCAE3A31 by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 7324,

Part Details for 8161M6300682MCAE3A31 by Knowles Capacitors

Overview of 8161M6300682MCAE3A31 by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Audio and Video Systems Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for 8161M6300682MCAE3A31

8161M6300682MCAE3A31 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8161M6300682MCAE3A31 Part Data Attributes

8161M6300682MCAE3A31 Knowles Capacitors
Buy Now Datasheet
Compare Parts:
8161M6300682MCAE3A31 Knowles Capacitors Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 7324,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 7324
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 16.5 mm
JESD-609 Code e0
Length 18.5 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 630 V
Size Code 7324
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 14.5 mm
Terminal Shape WIRE
Width 6 mm

Alternate Parts for 8161M6300682MCAE3A31

This table gives cross-reference parts and alternative options found for 8161M6300682MCAE3A31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8161M6300682MCAE3A31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8161M6300682MCAD7C42 Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 7324, Knowles Capacitors 8161M6300682MCAE3A31 vs 8161M6300682MCAD7C42
8161M6300682MCA31 Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 7324, Knowles Capacitors 8161M6300682MCAE3A31 vs 8161M6300682MCA31
8161M6300682MCAE4C42 Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 7324, Knowles Capacitors 8161M6300682MCAE3A31 vs 8161M6300682MCAE4C42
8161M6300682MCAD5A31 Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 7324, Knowles Capacitors 8161M6300682MCAE3A31 vs 8161M6300682MCAD5A31
8161M6300682MCAD7A31 Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 7324, Knowles Capacitors 8161M6300682MCAE3A31 vs 8161M6300682MCAD7A31
8161M6300682MCAD5C42 Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 7324, Knowles Capacitors 8161M6300682MCAE3A31 vs 8161M6300682MCAD5C42
8161M6300682MCAE4A31 Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 7324, Knowles Capacitors 8161M6300682MCAE3A31 vs 8161M6300682MCAE4A31
8161M6300682MCAE3C42 Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 7324, Knowles Capacitors 8161M6300682MCAE3A31 vs 8161M6300682MCAE3C42

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8161M6300682MCAE3A31 by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8161M6300682MCAE3A31 by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 8161M6300682MCAE3A31 would you like to use for your alert(s)?
  • Please alert me when 8161M6300682MCAE3A31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8161M6300682MCAE3A31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8161M6300682MCAE3A31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8161M6300682MCAE3A31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8161M6300682MCAE3A31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8161M6300682MCAE3A31 by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: