Part Details for 8161M5K00821MCAD5C42 by Knowles Capacitors
Overview of 8161M5K00821MCAD5C42 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8161M5K00821MCAD5C42
8161M5K00821MCAD5C42 CAD Models
8161M5K00821MCAD5C42 Part Data Attributes
|
8161M5K00821MCAD5C42
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
8161M5K00821MCAD5C42
Knowles Capacitors
Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 7324,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 7324 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Size Code | 7324 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 14.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 8161M5K00821MCAD5C42
This table gives cross-reference parts and alternative options found for 8161M5K00821MCAD5C42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8161M5K00821MCAD5C42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8161M5K00821MCAD7C42 | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 7324, | Knowles Capacitors | 8161M5K00821MCAD5C42 vs 8161M5K00821MCAD7C42 |
8161M5K00821MCAE4A31 | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 7324, | Knowles Capacitors | 8161M5K00821MCAD5C42 vs 8161M5K00821MCAE4A31 |
8161M5K00821MCAE4C42 | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 7324, | Knowles Capacitors | 8161M5K00821MCAD5C42 vs 8161M5K00821MCAE4C42 |
8161M5K00821MCC42 | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 7324, | Knowles Capacitors | 8161M5K00821MCAD5C42 vs 8161M5K00821MCC42 |
8161M5K00821MCAE3C42 | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 7324, | Knowles Capacitors | 8161M5K00821MCAD5C42 vs 8161M5K00821MCAE3C42 |
8161M5K00821MCAE3A31 | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 7324, | Knowles Capacitors | 8161M5K00821MCAD5C42 vs 8161M5K00821MCAE3A31 |