Part Details for 8161M1K00393MCA31 by Knowles Capacitors
Overview of 8161M1K00393MCA31 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8161M1K00393MCA31
8161M1K00393MCA31 CAD Models
8161M1K00393MCA31 Part Data Attributes
|
8161M1K00393MCA31
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
8161M1K00393MCA31
Knowles Capacitors
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 7324,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 7324 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16.5 mm | |
JESD-609 Code | e0 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 7324 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 14.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 8161M1K00393MCA31
This table gives cross-reference parts and alternative options found for 8161M1K00393MCA31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8161M1K00393MCA31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8161M1K00393MCAD5C42 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 7324, | Knowles Capacitors | 8161M1K00393MCA31 vs 8161M1K00393MCAD5C42 |
8161M1K00393MCAE4A31 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 7324, | Knowles Capacitors | 8161M1K00393MCA31 vs 8161M1K00393MCAE4A31 |
8161M1K00393MCAD5A31 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 7324, | Knowles Capacitors | 8161M1K00393MCA31 vs 8161M1K00393MCAD5A31 |
8161M1K00393MCAD7A31 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 7324, | Knowles Capacitors | 8161M1K00393MCA31 vs 8161M1K00393MCAD7A31 |
8161M1K00393MCAD7C42 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 7324, | Knowles Capacitors | 8161M1K00393MCA31 vs 8161M1K00393MCAD7C42 |
8161M1K00393MCC42 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 7324, | Knowles Capacitors | 8161M1K00393MCA31 vs 8161M1K00393MCC42 |
8161M1K00393MCAE3A31 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 7324, | Knowles Capacitors | 8161M1K00393MCA31 vs 8161M1K00393MCAE3A31 |