Part Details for 81600000015 by Littelfuse Inc
Overview of 81600000015 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81600000015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4580
|
Newark | Acs Cap 816 500V/ Bulk |Littelfuse 81600000015 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $2.6600 | Buy Now |
DISTI #
81600000015-ND
|
DigiKey | ACS CAP 816 500V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1001 In Stock |
|
$2.3272 / $4.9100 | Buy Now |
DISTI #
576-81600000015
|
Mouser Electronics | Fuse Holder Accessories 500V ACS CAP 816 RoHS: Compliant | 1000 |
|
$2.3200 / $4.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$2.4200 | Buy Now |
DISTI #
C1S425200815623
|
Chip1Stop | Circuit Protection Misc RoHS: Compliant | 713 |
|
$3.2700 / $7.2900 | Buy Now |
|
Ozdisan Elektronik | FUSE HOLDER ACS CAP 816 500V | 0 |
|
$5.8906 / $6.4797 | RFQ |
Part Details for 81600000015
81600000015 CAD Models
81600000015 Part Data Attributes
|
81600000015
Littelfuse Inc
Buy Now
|
Compare Parts:
81600000015
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |