Part Details for 8158618 (ALTERNATE: 8158618) by RS Pro
Overview of 8158618 (ALTERNATE: 8158618) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8158618 (ALTERNATE: 8158618)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70656508
|
RS | Tri-Rated Hook-Up Wire Orange 12AWG 1kV 41A 328ft (100m) UL1015, CSA C22.2 | RS PRO 8158618 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 17 Weeks, 0 Days Container: Reel | 2 |
|
$117.9700 / $138.7900 | Buy Now |