Part Details for 81580101 by Crouzet
Overview of 81580101 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81580101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B3790
|
Newark | Meter Display Type:-, Connection Method:-, Reset Time:0.2S, Operating Pressure Max:8Bar, Operating Temperature Min:-5°C, Operating Temperature Max:50°C, Product Range:- Rohs Compliant: Yes |Crouzet 81580101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$242.7200 | Buy Now |
DISTI #
966-1014-ND
|
DigiKey | CONTROL RELAY ONEWAY SUBBASE MNT Min Qty: 1 Lead time: 3 Weeks Container: Box |
13 In Stock |
|
$279.1200 | Buy Now |
DISTI #
874-81580101
|
Mouser Electronics | Specialty Controllers 2 HAND CONT MOD SUBBASE MT RoHS: Compliant | 8 |
|
$267.9800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay (32x25x76)mm THT General Purpose Relay RoHS: Compliant |
85 In Stock |
|
$183.5400 / $242.7200 | Buy Now |
DISTI #
79046472
|
Verical | Electromechanical Relay (32x25x76)mm THT General Purpose Relay Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 74 |
|
$319.3684 | Buy Now |
DISTI #
16965661
|
Verical | Electromechanical Relay (32x25x76)mm THT General Purpose Relay Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$267.0000 / $328.7500 | Buy Now |
DISTI #
CROUZET81580101
|
TME | Pneumatic module, two hand operation, 2÷8bar, -5÷50°C Min Qty: 1 | 0 |
|
$259.7900 / $279.7800 | RFQ |
|
Master Electronics | Electromechanical Relay (32x25x76)mm THT General Purpose Relay RoHS: Compliant |
85 In Stock |
|
$183.5400 / $242.7200 | Buy Now |
|
Neutron USA | Pneumatic Two-Hand Control Module, Sub Base Mounting, 116psi | 50 |
|
$648.6000 | Buy Now |