Part Details for 815664-7 by TE Connectivity
Overview of 815664-7 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 815664-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1850
|
Newark | Crimper, Wire O |Amp Te Connectivity 815664-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0000 / $198.7500 | Buy Now |
DISTI #
815664-7-ND
|
DigiKey | CRIMPER, WIRE "O" Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
815664-7
|
Avnet Americas | CRIMPER, WIRE O - Bulk (Alt: 815664-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-815664-7
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE O | 0 |
|
$174.9900 / $193.7300 | Order Now |
DISTI #
AMP815664-7
|
Heilind Electronics | CRIMPER, WIRE O | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE "O" |
2 In Stock |
|
$121.3400 / $173.2100 | Buy Now |
DISTI #
51546522
|
Verical | Crimper, Wire (O) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1611 | Americas - 1 |
|
$213.5758 | Buy Now |
DISTI #
815664-7
|
Avnet Americas | CRIMPER, WIRE O - Bulk (Alt: 815664-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
AMP815664-7
|
Interstate Connecting Components | CRIMPER, WIRE O | 0 |
|
$134.1912 / $198.4127 | Buy Now |
|
Powell Electronics | CRIMPER WIRE O Min Qty: 1 | 1 |
|
$140.3800 / $192.3100 | Buy Now |
Part Details for 815664-7
815664-7 CAD Models
815664-7 Part Data Attributes:
|
815664-7
TE Connectivity
Buy Now
|
Compare Parts:
815664-7
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |