Part Details for 81550001 by Crouzet
Overview of 81550001 by Crouzet
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81550001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X3897
|
Newark | Pneumatic Sequencer Module With Maintained Reset/Crouzet Controls Rohs Compliant: Yes |Crouzet 81550001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$247.6400 / $285.2100 | Buy Now |
DISTI #
34B3742
|
Newark | Sequencer Modules, Current Rating:-, Product Range:-, Accessory Type:Sequencer Module, External Depth:32Mm, External Height:51.3Mm, External Width:49Mm, Features:Maintained Pac Sequencer, Length:51.3Mm, Operating Pressure Max:120Psi Rohs Compliant: Yes |Crouzet 81550001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.2300 | Buy Now |
DISTI #
966-1032-ND
|
DigiKey | SEQUENCER SUB-BASE MOUNT Min Qty: 1 Lead time: 3 Weeks Container: Box |
23 In Stock |
|
$147.2300 | Buy Now |
DISTI #
2266-81550001-ND
|
DigiKey | SEQUENCER SUB-BASE MOUNT Min Qty: 1 Lead time: 3 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$187.6900 / $241.3100 | Buy Now |
DISTI #
874-81550001
|
Mouser Electronics | Specialty Controllers PAC SEQ MOD MAINT RoHS: Compliant | 3 |
|
$153.1200 | Buy Now |
DISTI #
70159157
|
RS | Pac Pneumatic Logic Sequencer Module | Crouzet 81550001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 |
|
$150.1700 | Buy Now |
|
Onlinecomponents.com | Sequencer Modules RoHS: Compliant |
10 In Stock |
|
$110.4700 / $153.1200 | Buy Now |
DISTI #
16965654
|
Verical | Sequencer Modules Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$176.0000 / $226.2800 | Buy Now |
DISTI #
CROUZET-81550001
|
TME | Sequencer, 2÷8bar, -5÷50°C Min Qty: 1 | 7 |
|
$132.3000 / $142.4700 | Buy Now |
DISTI #
CROUZET81550001
|
TME | Sequencer, 2÷8bar, -5÷50°C Min Qty: 1 | 9 |
|
$133.3100 / $142.4700 | Buy Now |
Part Details for 81550001
81550001 CAD Models
81550001 Part Data Attributes
|
81550001
Crouzet
Buy Now
|
Compare Parts:
81550001
Crouzet
|
Samacsys Manufacturer | Crouzet |