Part Details for 8155 0601000 by Belden Inc
Overview of 8155 0601000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8155 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4014
|
Newark | Shielded Multipair Cable 25Pr 1000Ft 150V Chrome, Cable Shielding:Shielded, No. Of Pairs:25 Pair, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 8155 0601000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1000 |
|
$24,079.6100 / $25,942.9200 | Buy Now |
DISTI #
BEL5355-1000-ND
|
DigiKey | MULTI-PAIR 50COND 28AWG Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$18.8194 | Buy Now |
DISTI #
566-8155-1000
|
Mouser Electronics | Multi-Conductor Cables 28AWG 25PR SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$23,158.9900 | Order Now |
DISTI #
70005707
|
RS | Multiconductor Cable,25Pr,28AWG,7x36,TC, FPE ins, Foil&Braid, Chrome PVC jkt, AWM | Belden 8155 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$25,901.0100 | RFQ |
DISTI #
8155.0601000
|
TME | Wire, 28x2x22AWG, RS232,RS485, stranded, Cu, PVC, chrome, 305m, 30V Min Qty: 5 | 0 |
|
$27.1700 / $44.6300 | RFQ |