There are no models available for this part yet.
Overview of 815473-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO4815-473 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
LPO4815-473KXC | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO4815-473KXB | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 815473-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
815473-000
|
Avnet Americas | Connector Accessories Heat Shrink Boot Backshell Size 12 ST Aluminum Alloy Zinc Cobalt Finish Olive Drab - Bulk (Alt: 815473-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$35.1170 | Buy Now | |
Onlinecomponents.com | HEAT SHRINK BOOT BACKSHELL | 0 |
|
$39.2000 / $107.3700 | Buy Now | ||
DISTI #
RYC225M512-19U
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC225M512-19U | 0 |
|
Buy Now | ||
DISTI #
000000000005848700
|
Sager | Circular MIL Spec Backshells 225M512-19U Min Qty: 1 | 0 |
|
$43.0600 / $51.0100 | Buy Now | |
DISTI #
815473-000
|
Avnet Abacus | (Alt: 815473-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | HEAT SHRINK BOOT BACKSHELL | 0 |
|
$39.2000 / $107.3700 | Buy Now |
CAD Models for 815473-000 by TE Connectivity
Part Data Attributes for 815473-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|