Part Details for 81542002 by Crouzet
Overview of 81542002 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81542002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1656
|
Newark | Sub Base, Din Rail, Logic Element, Current Rating:-, Product Range:- Rohs Compliant: Yes |Crouzet 81542002 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.9100 / $171.6700 | Buy Now |
DISTI #
966-1172-ND
|
DigiKey | SUB-BASE DIN RAIL Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$94.9500 | Buy Now |
DISTI #
874-81542002
|
Mouser Electronics | Sensor Hardware & Accessories PNEUMATIC SUB BASE DIN 35mm ROTATABLE RoHS: Compliant | 8 |
|
$96.9800 | Buy Now |
DISTI #
70159328
|
RS | Pneumatic Sub-Base For Memory Element, Din Rail Mount | Crouzet 81542002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2 |
|
$92.1000 / $94.9500 | Buy Now |
|
Onlinecomponents.com | Sub-Bases For Logic Elements And Relays RoHS: Compliant |
10 In Stock |
|
$75.0000 / $96.9800 | Buy Now |
DISTI #
62140165
|
Verical | Sub-Bases For Logic Elements And Relays Min Qty: 1 Package Multiple: 1 Date Code: 2113 | Americas - 9 |
|
$116.5455 / $121.6813 | Buy Now |
DISTI #
CROUZET81542002
|
TME | Pneumatic module, two hand operation Min Qty: 1 | 0 |
|
$88.3700 / $95.1700 | RFQ |
|
Master Electronics | Sub-Bases For Logic Elements And Relays RoHS: Compliant |
10 In Stock |
|
$75.0000 / $96.9800 | Buy Now |
|
Neutron USA | Sensor Hardware & Accessories PNEUMATIC SUB BASE DIN 35mm ROTATABLE | 10 |
|
$211.8300 | Buy Now |
Part Details for 81542002
81542002 CAD Models
81542002 Part Data Attributes:
|
81542002
Crouzet
Buy Now
|
Compare Parts:
81542002
Crouzet
|
Samacsys Manufacturer | Crouzet |