Part Details for 8154 by Lindstrom Precision Tools
Overview of 8154 by Lindstrom Precision Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO4815-472MXB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
MSS1038-154NLC | Coilcraft Inc | General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1278-154KLB | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for 8154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.8154
|
TME | Pliers, side,cutting, ESD, blackened tool, 112.5mm Min Qty: 1 | 20 |
|
$35.1700 / $40.3800 | Buy Now |
DISTI #
844PL154
|
Techni-Tool, Inc. | Lindstrom 8154 Cutter, Diagonal, Tapered Head, Flush, Precision Cut, ESD, 4.43" OAL, Alloy Steel | 8 |
|
$81.7000 | Buy Now |
DISTI #
844PL154
|
TestEquity LLC | Lindstrom 8154 Cutter, Diagonal, Tapered Head, Flush, Precision Cut, ESD, 4.43" OAL, Alloy Steel | 8 |
|
$81.7000 | Buy Now |