Part Details for 8153LGMA100GTN28F0 by Fenghua (HK) Electronics Ltd
Overview of 8153LGMA100GTN28F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 8153LGMA100GTN28F0
8153LGMA100GTN28F0 CAD Models
8153LGMA100GTN28F0 Part Data Attributes
|
8153LGMA100GTN28F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8153LGMA100GTN28F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,15MF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 100 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 5500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 8153LGMA100GTN28F0
This table gives cross-reference parts and alternative options found for 8153LGMA100GTN28F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8153LGMA100GTN28F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNR1J153MSE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, RADIAL LEADED | Nichicon Corporation | 8153LGMA100GTN28F0 vs LNR1J153MSE |
8153LGMA100GTN2810 | CAP,AL2O3,15MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8153LGMA100GTN28F0 vs 8153LGMA100GTN2810 |
8153LGMA100GTN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15000uF | Fenghua (HK) Electronics Ltd | 8153LGMA100GTN28F0 vs 8153LGMA100GTN70 |
GMXA15306335100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | 8153LGMA100GTN28F0 vs GMXA15306335100 |
8153LGMA100GT070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15000uF | Fenghua (HK) Electronics Ltd | 8153LGMA100GTN28F0 vs 8153LGMA100GT070 |
1153LGMA100GTN1810 | CAP,AL2O3,15MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8153LGMA100GTN28F0 vs 1153LGMA100GTN1810 |
2153LGMA100GTN2810 | CAP,AL2O3,15MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8153LGMA100GTN28F0 vs 2153LGMA100GTN2810 |
8153LGMA100GTN48F0 | CAP,AL2O3,15MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8153LGMA100GTN28F0 vs 8153LGMA100GTN48F0 |
8153LGMA100GTN9810 | CAP,AL2O3,15MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8153LGMA100GTN28F0 vs 8153LGMA100GTN9810 |
8153LGMA100GTN58E0 | CAP,AL2O3,15MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8153LGMA100GTN28F0 vs 8153LGMA100GTN58E0 |