Part Details for 8153LFMA045LPN58E0 by Fenghua (HK) Electronics Ltd
Overview of 8153LFMA045LPN58E0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Part Details for 8153LFMA045LPN58E0
8153LFMA045LPN58E0 CAD Models
8153LFMA045LPN58E0 Part Data Attributes
|
8153LFMA045LPN58E0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8153LFMA045LPN58E0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 6400 mA | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for 8153LFMA045LPN58E0
This table gives cross-reference parts and alternative options found for 8153LFMA045LPN58E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8153LFMA045LPN58E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH500VSN153MA45T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 8153LFMA045LPN58E0 vs ESMH500VSN153MA45T |
1153LFMA045LPN98E0 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8153LFMA045LPN58E0 vs 1153LFMA045LPN98E0 |
ESMH500LCN153MA45C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15000uF, | Chemi-Con | 8153LFMA045LPN58E0 vs ESMH500LCN153MA45C |
ESMH500LCN153MA45T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15000uF, | Chemi-Con | 8153LFMA045LPN58E0 vs ESMH500LCN153MA45T |
8153LFMA045LPN48F0 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8153LFMA045LPN58E0 vs 8153LFMA045LPN48F0 |
ESMH500VNN153MA45A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15000uF, | Chemi-Con | 8153LFMA045LPN58E0 vs ESMH500VNN153MA45A |
2153LFMA045LPN28E0 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8153LFMA045LPN58E0 vs 2153LFMA045LPN28E0 |
2153LFMA045LPN1810 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8153LFMA045LPN58E0 vs 2153LFMA045LPN1810 |
2153LFMA045LPN1850 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8153LFMA045LPN58E0 vs 2153LFMA045LPN1850 |
1153LFMA045LPN98F0 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8153LFMA045LPN58E0 vs 1153LFMA045LPN98F0 |