Part Details for 81533 by RS Pro
Overview of 81533 by RS Pro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO4815-333KXC | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO4815-333 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
LPO4815-333KL | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |