Part Details for 8153 by Lindstrom Precision Tools
Overview of 8153 by Lindstrom Precision Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.8153
|
TME | Pliers, side,cutting, ESD, blackened tool, 112.5mm Min Qty: 1 | 21 |
|
$33.5100 / $38.4800 | Buy Now |
DISTI #
844PL8153
|
Techni-Tool, Inc. | Lindstrom 8153 Cutter, Diagonal, Tapered, Micro-Bevel, Precision Cut, ESD, 4.43" L, Alloy Steel | 10 |
|
$75.6500 | Buy Now |
DISTI #
844PL8153
|
TestEquity LLC | Lindstrom 8153 Cutter, Diagonal, Tapered, Micro-Bevel, Precision Cut, ESD, 4.43" L, Alloy Steel | 10 |
|
$75.6500 | Buy Now |