Part Details for 8152LBM1020LEN011P by Fenghua (HK) Electronics Ltd
Overview of 8152LBM1020LEN011P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8152LBM1020LEN011P
8152LBM1020LEN011P CAD Models
8152LBM1020LEN011P Part Data Attributes
|
8152LBM1020LEN011P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8152LBM1020LEN011P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8152LBM1020LEN011P
This table gives cross-reference parts and alternative options found for 8152LBM1020LEN011P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8152LBM1020LEN011P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1152LBM1020LYN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 8152LBM1020LEN011P vs 1152LBM1020LYN111C |
B41858C3158M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | 8152LBM1020LEN011P vs B41858C3158M001 |
1152LBM1020LYN3110 | CAP,AL2O3,1.5MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8152LBM1020LEN011P vs 1152LBM1020LYN3110 |
8152LBM1020LZ05C | CAP,AL2O3,1.5MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8152LBM1020LEN011P vs 8152LBM1020LZ05C |
8152LBM1020LEN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 8152LBM1020LEN011P vs 8152LBM1020LEN5P |
8152LBM1020LZN40 | CAP,AL2O3,1.5MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8152LBM1020LEN011P vs 8152LBM1020LZN40 |
1152LBM1020LYN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 8152LBM1020LEN011P vs 1152LBM1020LYN911M |
B41888C3158M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | 8152LBM1020LEN011P vs B41888C3158M000 |
8152LBM1020LYN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 8152LBM1020LEN011P vs 8152LBM1020LYN111M |
2152LBM1020LEN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 8152LBM1020LEN011P vs 2152LBM1020LEN111C |