Part Details for 81529004 by Crouzet
Overview of 81529004 by Crouzet
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81529004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B3685
|
Newark | Flow Restrictor, 0.5Nm3/H, 0.4Mm, Yellow, Current Rating:-, Product Range:- Rohs Compliant: Yes |Crouzet 81529004 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0400 | Buy Now |
DISTI #
966-1069-ND
|
DigiKey | FLOW RESTRICT ONE-WAY FREE HANG Min Qty: 1 Lead time: 3 Weeks Container: Box |
6 In Stock |
|
$35.6300 | Buy Now |
DISTI #
874-81529004
|
Mouser Electronics | Flow Sensors .4MM IN-LN UNIDIR FLOW REST RoHS: Compliant | 5 |
|
$37.0400 | Buy Now |
DISTI #
71086559
|
RS | Control, One-way In-Line Fixed Flow Restrictor, 0.4mm | Crouzet 81529004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 9 |
|
$40.6200 | Buy Now |
|
Onlinecomponents.com | Timer Components RoHS: Compliant |
63 In Stock |
|
$23.7100 / $37.0400 | Buy Now |
DISTI #
73544915
|
Verical | Timer Components Min Qty: 2 Package Multiple: 1 Date Code: 2337 | Americas - 63 |
|
$48.7368 | Buy Now |
DISTI #
3923876
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$37.0815 | Buy Now |
DISTI #
3923876
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Each | 0 |
|
$37.6189 | Buy Now |
|
Master Electronics | Timer Components RoHS: Compliant |
63 In Stock |
|
$23.7100 / $37.0400 | Buy Now |
|
Neutron USA | One-Way Flow Restrictor, Fixed Free Hanging (In-Line), Op P: 1-8bar, Air, Inert Gas, Push-In Conn for Tubing 5/32" | 50 |
|
$89.6500 | Buy Now |
Part Details for 81529004
81529004 CAD Models
81529004 Part Data Attributes:
|
81529004
Crouzet
Buy Now
|
Compare Parts:
81529004
Crouzet
|
Samacsys Manufacturer | Crouzet |