There are no models available for this part yet.
Overview of 81526001 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 81526001 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34B3677
|
Newark | Air Flow Regulator, 2000 Nl/Min, 0 1.7Mm Orifice Diameter Rohs Compliant: Yes |Crouzet 81526001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
966-1282-ND
|
DigiKey | FLOW RESTRICT ONEWAY SUB-BASE MT Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.8500 | Buy Now | |
DISTI #
874-81526001
|
Mouser Electronics | Flow Sensors SIMPLE UNIDIRECT FLOW CONT RoHS: Compliant | 0 |
|
$120.8300 | Order Now | |
DISTI #
71086555
|
RS | Control, One-way Adjustable Flow Restrictor, 200 Nl/min, 0 to 1.7mm, Sub-base Mou | Crouzet 81526001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$140.6800 | RFQ | |
Onlinecomponents.com | One-Way Adjustable Flow Restritor RoHS: Compliant |
4 In Stock |
|
$88.1400 / $109.4300 | Buy Now | ||
DISTI #
51553942
|
Verical | One-Way Adjustable Flow Restritor Min Qty: 1 Package Multiple: 1 Date Code: 1912 | Americas - 3 |
|
$114.5820 / $142.2590 | Buy Now | |
Master Electronics | One-Way Adjustable Flow Restritor RoHS: Compliant |
4 In Stock |
|
$88.1400 / $109.4300 | Buy Now |
CAD Models for 81526001 by Crouzet
Part Data Attributes for 81526001 by Crouzet
|
|
---|---|
Samacsys Manufacturer
|
Crouzet
|