Part Details for 81522501 by Crouzet
Overview of 81522501 by Crouzet
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81522501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X3855
|
Newark | Pneumatic Logic And Element Sub-Base Mounted/Crouzet Controls Rohs Compliant: Yes |Crouzet 81522501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$40.2100 / $46.3100 | Buy Now |
DISTI #
45P9932
|
Newark | Pneumatic Logic And Element, Sub-Base Mounted Rohs Compliant: Yes |Crouzet 81522501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5400 / $43.2400 | Buy Now |
DISTI #
92B8711
|
Newark | Pneumatic Base Mount, No. Of Digital Inputs:-, No. Of Digital Outputs:-, Product Range:-, Accessory Type:Logic Cell Rohs Compliant: Yes |Crouzet 81522501 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9900 | Buy Now |
DISTI #
966-1027-ND
|
DigiKey | LOGIC AND ELEMENT SUB-BASE MOUNT Min Qty: 1 Lead time: 3 Weeks Container: Box |
24 In Stock |
|
$22.9900 | Buy Now |
DISTI #
874-81522501
|
Mouser Electronics | Specialty Controllers AND ELEMENT RoHS: Compliant | 21 |
|
$22.9900 | Buy Now |
DISTI #
70159107
|
RS | Pneumatic logic/logic elements - AND Element | Crouzet 81522501 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$26.2100 | Buy Now |
|
Onlinecomponents.com | Logic Cell For Mounting Installation Plan 25X32 RoHS: Compliant |
58 In Stock |
|
$15.3000 / $23.9000 | Buy Now |
DISTI #
69835320
|
Verical | Logic Cell For Mounting Installation Plan 25X32 Min Qty: 3 Package Multiple: 1 Date Code: 2320 | Americas - 42 |
|
$31.4474 | Buy Now |
DISTI #
16965636
|
Verical | Logic Cell For Mounting Installation Plan 25X32 Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$27.2300 / $36.7400 | Buy Now |
DISTI #
CROUZET81522501
|
TME | Pneumatic logics module, 2÷8bar, OUT: AND, 32x25x28mm, -5÷50°C Min Qty: 1 | 25 |
|
$20.3300 / $23.4600 | Buy Now |
Part Details for 81522501
81522501 CAD Models
81522501 Part Data Attributes:
|
81522501
Crouzet
Buy Now
|
Compare Parts:
81522501
Crouzet
|
Samacsys Manufacturer | Crouzet |