Part Details for 8151VAM2540LS040 by Fenghua (HK) Electronics Ltd
Overview of 8151VAM2540LS040 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8151VAM2540LS040
8151VAM2540LS040 CAD Models
8151VAM2540LS040 Part Data Attributes
|
8151VAM2540LS040
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8151VAM2540LS040
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Shorter Tereminal Available Upon Request | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Terminal Pitch | 10 mm |
Alternate Parts for 8151VAM2540LS040
This table gives cross-reference parts and alternative options found for 8151VAM2540LS040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8151VAM2540LS040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151VAM2540LSN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151VAM2540LS040 vs 8151VAM2540LSN70 |
8151VAM2540LS050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151VAM2540LS040 vs 8151VAM2540LS050 |
8151VAM2540LSN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151VAM2540LS040 vs 8151VAM2540LSN10 |
ECES2GG151N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 8151VAM2540LS040 vs ECES2GG151N |
8151VAM2540LSN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151VAM2540LS040 vs 8151VAM2540LSN00 |
8151VAM2540LS070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151VAM2540LS040 vs 8151VAM2540LS070 |