Part Details for 8151VAM2250LSN2110 by Fenghua (HK) Electronics Ltd
Overview of 8151VAM2250LSN2110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8151VAM2250LSN2110
8151VAM2250LSN2110 CAD Models
8151VAM2250LSN2110 Part Data Attributes
|
8151VAM2250LSN2110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8151VAM2250LSN2110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 650 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 8151VAM2250LSN2110
This table gives cross-reference parts and alternative options found for 8151VAM2250LSN2110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8151VAM2250LSN2110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151VAM2250LSN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151VAM2250LSN2110 vs 8151VAM2250LSN70 |
1151VAM2250LGN3110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151VAM2250LSN2110 vs 1151VAM2250LGN3110 |
8151VAM2250LGN2110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151VAM2250LSN2110 vs 8151VAM2250LGN2110 |
LGR2G151MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 8151VAM2250LSN2110 vs LGR2G151MERZHA |
2151VAM2250LGN3110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151VAM2250LSN2110 vs 2151VAM2250LGN3110 |
8151VAM2250LGN7110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151VAM2250LSN2110 vs 8151VAM2250LGN7110 |
2151VAM2250LSN7110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151VAM2250LSN2110 vs 2151VAM2250LSN7110 |
1151VAM2250LGN4110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151VAM2250LSN2110 vs 1151VAM2250LGN4110 |
8151VAM2250LSN4110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151VAM2250LSN2110 vs 8151VAM2250LSN4110 |
8151VAM2250LGN9110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151VAM2250LSN2110 vs 8151VAM2250LGN9110 |