Part Details for 8151MCM1825RX05A by Fenghua (HK) Electronics Ltd
Overview of 8151MCM1825RX05A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8151MCM1825RX05A
8151MCM1825RX05A CAD Models
8151MCM1825RX05A Part Data Attributes
|
8151MCM1825RX05A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8151MCM1825RX05A
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8151MCM1825RX05A
This table gives cross-reference parts and alternative options found for 8151MCM1825RX05A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8151MCM1825RX05A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151MCM1825RXN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151MCM1825RX05A vs 8151MCM1825RXN1F |
8151MCM1825RBN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151MCM1825RX05A vs 8151MCM1825RBN10 |
8151MCM1825RAN211B | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151MCM1825RX05A vs 8151MCM1825RAN211B |
8151MCM1825RAN011B | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151MCM1825RX05A vs 8151MCM1825RAN011B |
8151MCM1825RXN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151MCM1825RX05A vs 8151MCM1825RXN4M |
1151MCM1825RAN411M | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151MCM1825RX05A vs 1151MCM1825RAN411M |
8151MCM1825RXN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 8151MCM1825RX05A vs 8151MCM1825RXN911P |
200BXA150MEFCCC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 8151MCM1825RX05A vs 200BXA150MEFCCC18X25 |
8151MCM1825RBN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151MCM1825RX05A vs 8151MCM1825RBN0P |
2151MCM1825RYN711C | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151MCM1825RX05A vs 2151MCM1825RYN711C |