Part Details for 8151MAMAB25RX04J by Fenghua (HK) Electronics Ltd
Overview of 8151MAMAB25RX04J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8151MAMAB25RX04J
8151MAMAB25RX04J CAD Models
8151MAMAB25RX04J Part Data Attributes
|
8151MAMAB25RX04J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8151MAMAB25RX04J
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8151MAMAB25RX04J
This table gives cross-reference parts and alternative options found for 8151MAMAB25RX04J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8151MAMAB25RX04J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151MAMAB25RXN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151MAMAB25RX04J vs 8151MAMAB25RXN4E |
8151MAMAB25RXN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151MAMAB25RX04J vs 8151MAMAB25RXN7C |
MAL214839151E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 150 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 8151MAMAB25RX04J vs MAL214839151E3 |
2151MAMAB20RXN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 8151MAMAB25RX04J vs 2151MAMAB20RXN911M |
8151MAMAB25RX000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151MAMAB25RX04J vs 8151MAMAB25RX000 |
8151MAMAB25RX00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151MAMAB25RX04J vs 8151MAMAB25RX00J |
2151MAMAB20RXN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 8151MAMAB25RX04J vs 2151MAMAB20RXN111B |
100ZLH150MG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF | Rubycon Corporation | 8151MAMAB25RX04J vs 100ZLH150MG412.5X20 |
2151MAMAB20RXN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 8151MAMAB25RX04J vs 2151MAMAB20RXN011C |
100ZLH150MRX12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 8151MAMAB25RX04J vs 100ZLH150MRX12.5X20 |