8151M1K50563MXAD7C42
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 5020,

Overview of 8151M1K50563MXAD7C42 by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for 8151M1K50563MXAD7C42 by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8151M1K50563MXAD7C42 by Knowles Capacitors

8151M1K50563MXAD7C42
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 5020
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
14.2 mm
JESD-609 Code
e3
Length
12.7 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
1500 V
Size Code
5020
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
10.1 mm
Terminal Shape
WIRE
Width
5.08 mm
Want to compare parts?
  1. 8151M1K50563MXAD7C42
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 5020,
    VS

Alternate Parts for 8151M1K50563MXAD7C42

This table gives cross-reference parts and alternative options found for 8151M1K50563MXAD7C42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8151M1K50563MXAD7C42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8151M1K50563MXAE4C42 Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 5020, Knowles Capacitors 8151M1K50563MXAD7C42 vs 8151M1K50563MXAE4C42
SV15SC563MBATR1 Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 5020, Kyocera AVX Components 8151M1K50563MXAD7C42 vs SV15SC563MBATR1
8151M1K50563MXAD5A31 Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 5020, Knowles Capacitors 8151M1K50563MXAD7C42 vs 8151M1K50563MXAD5A31
SV15SC563MBR Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 5020, Kyocera AVX Components 8151M1K50563MXAD7C42 vs SV15SC563MBR
8151M1K50563MXAD7A31 Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 5020, Knowles Capacitors 8151M1K50563MXAD7C42 vs 8151M1K50563MXAD7A31
8151M1K50563MXC42 Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 5020, Knowles Capacitors 8151M1K50563MXAD7C42 vs 8151M1K50563MXC42
8151M1K50563MXAE4A31 Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 5020, Knowles Capacitors 8151M1K50563MXAD7C42 vs 8151M1K50563MXAE4A31
SV15SC563MBRTR1 Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 5020, Kyocera AVX Components 8151M1K50563MXAD7C42 vs SV15SC563MBRTR1
8151M1K50563MXA31 Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 5020, Knowles Capacitors 8151M1K50563MXAD7C42 vs 8151M1K50563MXA31
8151M1K50563MXAD5C42 Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 5020, Knowles Capacitors 8151M1K50563MXAD7C42 vs 8151M1K50563MXAD5C42

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8151M1K50563MXAD7C42 by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8151M1K50563MXAD7C42 by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 8151M1K50563MXAD7C42 would you like to use for your alert(s)?
  • Please alert me when 8151M1K50563MXAD7C42 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8151M1K50563MXAD7C42 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8151M1K50563MXAD7C42 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8151M1K50563MXAD7C42 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8151M1K50563MXAD7C42.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8151M1K50563MXAD7C42 by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: