Part Details for 8151M1000125KXC42 by Knowles Capacitors
Overview of 8151M1000125KXC42 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8151M1000125KXC42
8151M1000125KXC42 CAD Models
8151M1000125KXC42 Part Data Attributes
|
8151M1000125KXC42
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
8151M1000125KXC42
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 5020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 5020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.2 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 5020 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10.1 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for 8151M1000125KXC42
This table gives cross-reference parts and alternative options found for 8151M1000125KXC42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8151M1000125KXC42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8151M1000125KXAD7A31 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 5020, | 8151M1000125KXC42 vs 8151M1000125KXAD7A31 |
CMR-100/125KX50TRF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 5020, | 8151M1000125KXC42 vs CMR-100/125KX50TRF |
8151M1000125KXAE4A31 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 5020, | 8151M1000125KXC42 vs 8151M1000125KXAE4A31 |
8151M1000125KXAD5C42 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 5020, | 8151M1000125KXC42 vs 8151M1000125KXAD5C42 |
BR501C125KTATR | Kyocera AVX Components | Check for Price | CAP,CERAMIC,1.2UF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | 8151M1000125KXC42 vs BR501C125KTATR |
8151M1000125KXAE3A31 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 5020, | 8151M1000125KXC42 vs 8151M1000125KXAE3A31 |
CMR-100/125KX50B | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 5020, | 8151M1000125KXC42 vs CMR-100/125KX50B |
8151M1000125KXAD5A31 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 5020, | 8151M1000125KXC42 vs 8151M1000125KXAD5A31 |
C350C125K1R5CA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Through Hole Mount, 5020, RADIAL LEADED | 8151M1000125KXC42 vs C350C125K1R5CA |