Part Details for 8151LGM1016LE04J by Fenghua (HK) Electronics Ltd
Overview of 8151LGM1016LE04J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8151LGM1016LE04J
8151LGM1016LE04J CAD Models
8151LGM1016LE04J Part Data Attributes
|
8151LGM1016LE04J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8151LGM1016LE04J
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8151LGM1016LE04J
This table gives cross-reference parts and alternative options found for 8151LGM1016LE04J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8151LGM1016LE04J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151LGM1016LE01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151LGM1016LE04J vs 8151LGM1016LE01P |
1151LGM1016LEN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 8151LGM1016LE04J vs 1151LGM1016LEN511C |
TPZ1J151M10160 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF | Taicon Corporation | 8151LGM1016LE04J vs TPZ1J151M10160 |
8151LGM1016LEN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151LGM1016LE04J vs 8151LGM1016LEN00 |
8151LGM1016LE07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151LGM1016LE04J vs 8151LGM1016LE07E |
8151LGM1016LE05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151LGM1016LE04J vs 8151LGM1016LE05P |
8151LGM1016LE05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151LGM1016LE04J vs 8151LGM1016LE05C |
2151LGM1016LEN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 8151LGM1016LE04J vs 2151LGM1016LEN111C |
8151LGM1016LEN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 8151LGM1016LE04J vs 8151LGM1016LEN011M |
8151LGM1016LEN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 8151LGM1016LE04J vs 8151LGM1016LEN5110 |