Part Details for 8151LBMAA11LEN1M by Fenghua (HK) Electronics Ltd
Overview of 8151LBMAA11LEN1M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8151LBMAA11LEN1M
8151LBMAA11LEN1M CAD Models
8151LBMAA11LEN1M Part Data Attributes
|
8151LBMAA11LEN1M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8151LBMAA11LEN1M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8151LBMAA11LEN1M
This table gives cross-reference parts and alternative options found for 8151LBMAA11LEN1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8151LBMAA11LEN1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151LBMAA11LZN4E | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151LBMAA11LEN1M vs 8151LBMAA11LZN4E |
8151LBMAA11LEN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151LBMAA11LEN1M vs 8151LBMAA11LEN5J |
8151LBMAA11LZN1C | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151LBMAA11LEN1M vs 8151LBMAA11LZN1C |
UPV1A151MGD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 8151LBMAA11LEN1M vs UPV1A151MGD1CV |
8151LBMAA11LM04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151LBMAA11LEN1M vs 8151LBMAA11LM04E |
8151LBMAA11LZ05M | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151LBMAA11LEN1M vs 8151LBMAA11LZ05M |
8151LBMAA11LZ010 | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151LBMAA11LEN1M vs 8151LBMAA11LZ010 |
8151LBMAA11LEN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151LBMAA11LEN1M vs 8151LBMAA11LEN4E |
8151LBMAA11LZ040 | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151LBMAA11LEN1M vs 8151LBMAA11LZ040 |
8151LBMAA11LZN0N | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151LBMAA11LEN1M vs 8151LBMAA11LZN0N |