Part Details for 81519378 by Crouzet
Overview of 81519378 by Crouzet
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81519378
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C4184
|
Newark | Control Solenoid, 3/2, Normally Closed, 12 Nl/Min, 110Vac, Impulse Rohs Compliant: Yes |Crouzet 81519378 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.4200 | Buy Now |
DISTI #
42X3838
|
Newark | Pilot Solenoid Valve 3/2 Nc 110 Vac With Moment/Crouzet Controls Rohs Compliant: Yes |Crouzet 81519378 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.0900 / $93.3900 | Buy Now |
DISTI #
966-1266-ND
|
DigiKey | SOLENOID VALVE 3/2 NC SUBBASE MT Min Qty: 5 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.9120 | Buy Now |
DISTI #
874-81519378
|
Mouser Electronics | Solenoids & Actuators 110VAC 50-60 SOL VLV W-MOM MO RoHS: Compliant | 5 |
|
$72.4200 | Buy Now |
DISTI #
70159321
|
RS | Solenoid Valve,3/2NC,1-8 bar,110VAC 50-60Hz,2.5VA, w/Manual Override by Impulse | Crouzet 81519378 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$85.1000 | RFQ |
|
Onlinecomponents.com | Miniature Solenoid Valves For Alternating Current RoHS: Compliant |
5 In Stock |
|
$56.0000 / $72.4200 | Buy Now |
DISTI #
56379615
|
Verical | Directional Control Valve Solenoid 110VAC Normally Closed Min Qty: 1 Package Multiple: 1 Date Code: 2013 | Americas - 4 |
|
$89.2972 / $90.8657 | Buy Now |
DISTI #
CROUZET-81519378
|
TME | Electromagnetic valve, 1÷8bar, 3/2 NC, 110VAC, -10÷50°C Min Qty: 1 | 3 |
|
$66.0500 / $76.2200 | Buy Now |
|
Master Electronics | Miniature Solenoid Valves For Alternating Current RoHS: Compliant |
5 In Stock |
|
$56.0000 / $72.4200 | Buy Now |
|
Neutron USA | Solenoid Valve,3/2NC,1-8 bar,110VAC 50-60Hz,2.5VA,w/Manual Override by Impulse | 10 |
|
$205.3800 | Buy Now |