Part Details for 81519332 by Crouzet
Overview of 81519332 by Crouzet
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81519332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X3833
|
Newark | 24V Dc Sol Vlv W-Mom Mo Rohs Compliant: Yes |Crouzet 81519332 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
Buy Now | |
DISTI #
34B3603
|
Newark | Valve Module, 8Bar, 3/2 Solenoid, Valve Function:3/2 Way, Closed, Pneumatic Connection:-, Operating Pressure Max:8Bar, Supply Voltage Max:-, Pneumatic Mounting Type:-, Pneumatic Connection Method:Sub-Base, Flow Rate:25Nl/Min Rohs Compliant: Yes |Crouzet 81519332 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2000 | Buy Now |
DISTI #
2266-81519332-ND
|
DigiKey | SOLENOID VALVE 3/2 NC SUBBASE MT Min Qty: 2 Lead time: 3 Weeks Container: Box MARKETPLACE PRODUCT |
60 In Stock |
|
$49.4100 / $69.9300 | Buy Now |
DISTI #
966-1056-ND
|
DigiKey | SOLENOID VALVE 3/2 NC SUBBASE MT Min Qty: 2 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.2000 | Buy Now |
DISTI #
874-81519332
|
Mouser Electronics | Solenoids & Actuators 24V DC SOL VLV W-MOM MO RoHS: Compliant | 11 |
|
$45.9800 | Buy Now |
DISTI #
70158963
|
RS | Pneumatic, Miniature Solenoid Valve, Manual Overdrive, 24V | Crouzet 81519332 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$50.4200 | Buy Now |
|
Onlinecomponents.com | Miniature Solenoid Valves For Footprint Cnomo E 06-36-120N 3/2 NC Function With Manual Override By Impulse RoHS: Compliant |
61 In Stock |
|
$29.4200 / $45.9800 | Buy Now |
DISTI #
16965628
|
Verical | Directional Control Valve Solenoid 24VAC Normally Closed 1bar to 8bar Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$46.3400 / $65.5700 | Buy Now |
DISTI #
CROUZET81519332
|
TME | Electromagnetic valve, 1÷8bar, 3/2 NC, 24VDC, -10÷50°C Min Qty: 1 | 20 |
|
$39.1000 / $45.1200 | Buy Now |
|
Master Electronics | Miniature Solenoid Valves For Footprint Cnomo E 06-36-120N 3/2 NC Function With Manual Override By Impulse RoHS: Compliant |
61 In Stock |
|
$29.4200 / $45.9800 | Buy Now |