Part Details for 81513060 by Crouzet
Overview of 81513060 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81513060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B3537
|
Newark | Sub-Base, 4Mm, Din Rail, Connection Size:4Mm, Operating Pressure Max:-, Operating Temperature Min:-, Operating Temperature Max:-, Product Range:- Rohs Compliant: Yes |Crouzet 81513060 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4400 | Buy Now |
DISTI #
966-1138-ND
|
DigiKey | SUB-BASE DIN RAIL Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
8 In Stock |
|
$24.4600 | Buy Now |
DISTI #
874-81513060
|
Mouser Electronics | Specialty Controllers SINGLE SUB-BASE 5-32 RoHS: Compliant | 1 |
|
$25.4400 | Buy Now |
DISTI #
70520515
|
RS | 4mm 3/2 & 4/2 solenoid single sub-base | Crouzet 81513060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$27.9000 | Buy Now |
|
Onlinecomponents.com | Valve Connector ST RoHS: Compliant |
74 In Stock |
|
$17.4400 / $25.4400 | Buy Now |
DISTI #
73501759
|
Verical | Valve Connector Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 74 |
|
$33.4737 | Buy Now |
DISTI #
CROUZET-81513060
|
TME | Electrovalve base Min Qty: 1 | 12 |
|
$21.6400 / $24.9700 | Buy Now |
|
Master Electronics | Valve Connector ST RoHS: Compliant |
74 In Stock |
|
$17.4400 / $25.4400 | Buy Now |
|
Neutron USA | Sub-Base DIN Rail, For Use With Miniature Control Valves, Push-In Connection for Tubing 5/32" (4.00mm) Dia | 50 |
|
$72.4100 | Buy Now |