Part Details for 81513001 by Crouzet
Overview of 81513001 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81513001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B3529
|
Newark | Intermediary Supply Module Rohs Compliant: Yes |Crouzet 81513001 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5500 | Buy Now |
DISTI #
42X3773
|
Newark | Intermediate Supply Mod 6Mm Rohs Compliant: Yes |Crouzet 81513001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
966-1238-ND
|
DigiKey | SUB-BASE INTERMEDIATE DIN RAIL Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$44.5900 | Buy Now |
DISTI #
874-81513001
|
Mouser Electronics | Specialty Controllers INTRMEDIATE SUPPLY MOD 6MM RoHS: Compliant | 5 |
|
$45.5500 | Buy Now |
DISTI #
70520517
|
RS | Intermediate supply sub-base | Crouzet 81513001 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$49.8400 | RFQ |
|
Onlinecomponents.com | Intermediate supply module Cabinet RoHS: Compliant |
23 In Stock |
|
$33.4700 / $45.5500 | Buy Now |
DISTI #
54435283
|
Verical | Conn Intermediate supply module Cabinet Min Qty: 2 Package Multiple: 1 Date Code: 1907 | Americas - 23 |
|
$43.5110 / $59.2150 | Buy Now |
|
Master Electronics | Intermediate supply module Cabinet RoHS: Compliant |
23 In Stock |
|
$33.4700 / $45.5500 | Buy Now |
Part Details for 81513001
81513001 CAD Models
81513001 Part Data Attributes
|
81513001
Crouzet
Buy Now
|
Compare Parts:
81513001
Crouzet
|
Samacsys Manufacturer | Crouzet |