Part Details for 81512401 by Crouzet
Overview of 81512401 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81512401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B3528
|
Newark | Pneumatic Sensitive Detector, Whisker Leak Sensor Rohs Compliant: Yes |Crouzet 81512401 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.2000 | Buy Now |
DISTI #
42X3772
|
Newark | Leak Sensor With Wire 4Mm Connection/Crouzet Controls Rohs Compliant: Yes |Crouzet 81512401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.1200 / $139.5000 | Buy Now |
DISTI #
2266-81512401-ND
|
DigiKey | PNEUM POSITION DETECTOR W-WIRE Min Qty: 1 Lead time: 3 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$157.4200 | Buy Now |
DISTI #
966-1127-ND
|
DigiKey | PNEUM POSITION DETECTOR W-WIRE Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$105.9120 | Buy Now |
DISTI #
874-81512401
|
Mouser Electronics | Industrial Pressure Sensors WHISKER LEAK SENSOR RoHS: Compliant | 5 |
|
$108.2000 | Buy Now |
DISTI #
70158954
|
RS | Pneumatic Leak Sensor With Wire, 4MM Connection | Crouzet 81512401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$127.1000 | Buy Now |
|
Onlinecomponents.com | SENSITIVE POSITION DETECTORS RoHS: Compliant |
4 On Order |
|
$83.6700 / $108.2000 | Buy Now |
|
Master Electronics | SENSITIVE POSITION DETECTORS RoHS: Compliant |
4 On Order |
|
$83.6700 / $108.2000 | Buy Now |
|
Neutron USA | Industrial Pressure Sensors WHISKER LEAK SENSOR | 11 |
|
$378.3700 | Buy Now |
Part Details for 81512401
81512401 CAD Models
81512401 Part Data Attributes:
|
81512401
Crouzet
Buy Now
|
Compare Parts:
81512401
Crouzet
|
Samacsys Manufacturer | Crouzet |