Part Details for 8150VBMAB20RTN711B by Fenghua (HK) Electronics Ltd
Overview of 8150VBMAB20RTN711B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8150VBMAB20RTN711B
8150VBMAB20RTN711B CAD Models
8150VBMAB20RTN711B Part Data Attributes
|
8150VBMAB20RTN711B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8150VBMAB20RTN711B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 330 mA |
Alternate Parts for 8150VBMAB20RTN711B
This table gives cross-reference parts and alternative options found for 8150VBMAB20RTN711B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8150VBMAB20RTN711B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450BXC15MRX12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | 8150VBMAB20RTN711B vs 450BXC15MRX12.5X20 |
2150VBMAB20RTN9110 | CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8150VBMAB20RTN711B vs 2150VBMAB20RTN9110 |
2150VBMAB20RTN7110 | CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8150VBMAB20RTN711B vs 2150VBMAB20RTN7110 |
8150VBMAB20RTN111P | CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8150VBMAB20RTN711B vs 8150VBMAB20RTN111P |
2150VBMAB20RTN011P | CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8150VBMAB20RTN711B vs 2150VBMAB20RTN011P |
450BXC15MRK12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | 8150VBMAB20RTN711B vs 450BXC15MRK12.5X20 |
8150VBMAB20RTN7110 | CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8150VBMAB20RTN711B vs 8150VBMAB20RTN7110 |
1150VBMAB20RTN2110 | CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8150VBMAB20RTN711B vs 1150VBMAB20RTN2110 |
1150VBMAB20RTN3110 | CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8150VBMAB20RTN711B vs 1150VBMAB20RTN3110 |
NRB-XS150M450V12.5X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | NIC Components Corp | 8150VBMAB20RTN711B vs NRB-XS150M450V12.5X20SPF |