Part Details for 8150LFM1020HTN18EC by Fenghua (HK) Electronics Ltd
Overview of 8150LFM1020HTN18EC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8150LFM1020HTN18EC
8150LFM1020HTN18EC CAD Models
8150LFM1020HTN18EC Part Data Attributes
|
8150LFM1020HTN18EC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8150LFM1020HTN18EC
Fenghua (HK) Electronics Ltd
CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 138 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8150LFM1020HTN18EC
This table gives cross-reference parts and alternative options found for 8150LFM1020HTN18EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8150LFM1020HTN18EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8150LFM1020HTN38E0 | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8150LFM1020HTN18EC vs 8150LFM1020HTN38E0 |
1150LFM1020HTN78EM | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8150LFM1020HTN18EC vs 1150LFM1020HTN78EM |
2150LFM1020HTN18FP | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8150LFM1020HTN18EC vs 2150LFM1020HTN18FP |
2150LFM1020HTN481P | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8150LFM1020HTN18EC vs 2150LFM1020HTN481P |
1150LFM1020HTN18EP | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8150LFM1020HTN18EC vs 1150LFM1020HTN18EP |
8150LFM1020HTN78EM | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8150LFM1020HTN18EC vs 8150LFM1020HTN78EM |
1150LFM1020HTN78EC | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8150LFM1020HTN18EC vs 1150LFM1020HTN78EC |
8150LFM1020HTN98FM | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8150LFM1020HTN18EC vs 8150LFM1020HTN98FM |
1150LFM1020HTN0850 | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8150LFM1020HTN18EC vs 1150LFM1020HTN0850 |
2150LFM1020HTN285M | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8150LFM1020HTN18EC vs 2150LFM1020HTN285M |