Part Details for 8150LBM0511WFN5D by Fenghua (HK) Electronics Ltd
Overview of 8150LBM0511WFN5D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8150LBM0511WFN5D
8150LBM0511WFN5D CAD Models
8150LBM0511WFN5D Part Data Attributes
|
8150LBM0511WFN5D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8150LBM0511WFN5D
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8150LBM0511WFN5D
This table gives cross-reference parts and alternative options found for 8150LBM0511WFN5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8150LBM0511WFN5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8150LEM0511LLN1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 8150LBM0511WFN5D vs 8150LEM0511LLN1E |
8150LEM0511WP050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 8150LBM0511WFN5D vs 8150LEM0511WP050 |
8150LEM0511WPN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 8150LBM0511WFN5D vs 8150LEM0511WPN7D |
8150LEM0511WPN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 8150LBM0511WFN5D vs 8150LEM0511WPN5C |
8150LEM0511WPN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 8150LBM0511WFN5D vs 8150LEM0511WPN0F |
8150LBM0511WFN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 8150LBM0511WFN5D vs 8150LBM0511WFN1J |
8150LEM0511LL05J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 8150LBM0511WFN5D vs 8150LEM0511LL05J |
8150LEM0511WP04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 8150LBM0511WFN5D vs 8150LEM0511WP04N |
8150LEM0511WPN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 8150LBM0511WFN5D vs 8150LEM0511WPN40 |
8150LEM0511LLN7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 8150LBM0511WFN5D vs 8150LEM0511LLN7F |