Part Details for 81505110 by Crouzet
Overview of 81505110 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81505110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C9871
|
Newark | Vacuum Switch, -0.1 To -0.9 Bar, Connection Size:4Mm, Operating Pressure Max:-900Mbar, Operating Temperature Min:-5°C, Operating Temperature Max:50°C, Product Range:- Rohs Compliant: Yes |Crouzet 81505110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$382.3600 | Buy Now |
DISTI #
966-1116-ND
|
DigiKey | VACUUM SWITCH POS OUT SUBBASE MT Min Qty: 1 Lead time: 3 Weeks Container: Box |
9 In Stock |
|
$439.7100 | Buy Now |
DISTI #
874-81505110
|
Mouser Electronics | Industrial Pressure Sensors NC VAC SEQ VLV RoHS: Compliant | 2 |
|
$422.1500 | Buy Now |
DISTI #
70158815
|
RS | Switch, Vacuum, 3 to 23 in./hg, -5 to +50 degC | Crouzet 81505110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$527.6600 | Buy Now |
|
Onlinecomponents.com | ADJUSTABLE VACUUM SWITCHES (VACUOSTAT) RoHS: Compliant |
3 In Stock |
|
$307.9200 / $382.3600 | Buy Now |
DISTI #
69778515
|
Verical | Pressure Transducers Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 2 |
|
$522.3834 | Buy Now |
DISTI #
CROUZET81505110
|
TME | Pressure switch, -5÷50°C, -0.1÷0.9bar Min Qty: 1 | 0 |
|
$409.5800 | RFQ |
|
Master Electronics | ADJUSTABLE VACUUM SWITCHES (VACUOSTAT) RoHS: Compliant |
3 In Stock |
|
$307.9200 / $382.3600 | Buy Now |
|
Neutron USA | Industrial Pressure Sensors NC VAC SEQ VLV | 16 |
|
$1,052.4200 | Buy Now |
Part Details for 81505110
81505110 CAD Models
81505110 Part Data Attributes:
|
81505110
Crouzet
Buy Now
|
Compare Parts:
81505110
Crouzet
|
Samacsys Manufacturer | Crouzet |