Part Details for 81502110 by Crouzet
Overview of 81502110 by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81502110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B3496
|
Newark | Vacuum Detection, Pneumatic Output Negative, - 0.1 -0.9B Adjustment Range Rohs Compliant: Yes |Crouzet 81502110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
966-1224-ND
|
DigiKey | VACUUM SWITCH NEG OUT SUBBASE MT Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$269.1500 | Buy Now |
DISTI #
874-81502110
|
Mouser Electronics | Industrial Pressure Sensors NO VAC SEQ VLV RoHS: Compliant | 0 |
|
$234.0400 / $258.4000 | Order Now |
DISTI #
71086455
|
RS | Control, Adjustable Vacuum Switch (Vacuostat), -0.1 to -0.9 bar, Negative Output | Crouzet 81502110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$300.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$201.9800 / $234.0400 | Buy Now |
DISTI #
65018794
|
Verical | PRESSURE SWITCHES - VACUUM (ELECTRICAL OUTPUT) Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$262.5740 / $304.2520 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$201.9800 / $234.0400 | Buy Now |
Part Details for 81502110
81502110 CAD Models
81502110 Part Data Attributes
|
81502110
Crouzet
Buy Now
|
Compare Parts:
81502110
Crouzet
|
Samacsys Manufacturer | Crouzet |