There are no models available for this part yet.
Overview of 8150-50-100R by electro-PJP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100R | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for 8150-50-100R by electro-PJP
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PJP8150-50-100R
|
TME | Test lead, 60VDC, 30VAC, 3A, BNC plug,both sides, Len: 1m, red, RG58 Min Qty: 1 | 0 |
|
$14.8300 / $17.3000 | RFQ |