Part Details for 815 by Testo Limited
Overview of 815 by Testo Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7849
|
Newark | Sound Level Meter, Sound Level Min:32Db, Sound Level Max:130Db, Accuracy Db:1Db, Resolution (Db):0.1Db, Operating Temperature Min:0°C, Operating Temperature Max:40°C, Product Range:-, Battery Lifetime:70H, External Depth:43Mm, Rohs Compliant: Yes |Testo 815 (Alternate Part Number: 5050765004565 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$395.2400 / $467.8000 | Buy Now |
DISTI #
1083015
|
element14 Asia-Pacific | SOUND LEVEL METER RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$295.9333 / $312.7704 | Buy Now |
DISTI #
1083015
|
Farnell | SOUND LEVEL METER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 9 |
|
$294.8779 | Buy Now |