Part Details for 815-SA-SE by Excelta Corporation
Overview of 815-SA-SE by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 815-SA-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H9446
|
Newark | Tweezers - Small Parts Handling - Straight - Anti-Mag. Ss Rohs Compliant: Na |Excelta 815-SA-SE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1200 / $18.1800 | Buy Now |
DISTI #
2827-815-SA-SE-ND
|
DigiKey | TWEEZERS - SMALL PARTS HANDLING Min Qty: 1 Lead time: 6 Weeks Container: Box |
11 In Stock |
|
$12.1725 / $14.4200 | Buy Now |
|
Onlinecomponents.com | The 815-SA-SE round tip tweezers can handle many types of round components and electronic devices. The inside hole diameter is 0.060". It is made of anti-magnetic stainless steel and features finger serrations for better control. RoHS: Compliant | 0 |
|
$10.0700 / $13.2200 | Buy Now |
DISTI #
352TW815
|
Techni-Tool, Inc. | Excelta 815-SA-SE Tweezers, Small Parts Handling, Straight, Anti-Mag. SS, 4.5" OAL | 340 |
|
$10.9600 | Buy Now |
DISTI #
352TW815
|
TestEquity LLC | Excelta 815-SA-SE Tweezers, Small Parts Handling, Straight, Anti-Mag. SS, 4.5" OAL | 340 |
|
$10.9600 | Buy Now |