Part Details for 815-0931 by Memory Protection Devices Inc (MPD)
Overview of 815-0931 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 815-0931
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-0931-ND
|
DigiKey | BATT HOLDER 1/2AA 1 CELL PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
10885 In Stock |
|
$0.6254 / $1.3200 | Buy Now |
|
Onlinecomponents.com | Battery Holder PCB Mounting RoHS: Compliant |
1450 In Stock 500 Factory Stock |
|
$0.6250 / $0.9260 | Buy Now |
DISTI #
67509379
|
Verical | Battery Holder PCB Mounting Min Qty: 75 Package Multiple: 25 Date Code: 2301 | Americas - 1450 |
|
$0.9357 / $1.2861 | Buy Now |
|
Master Electronics | Battery Holder PCB Mounting RoHS: Compliant |
1450 In Stock 500 Factory Stock |
|
$0.6250 / $0.9260 | Buy Now |